
150W AC/DC converter with a single 3.3V output, delivering up to 30A. Features 3kV isolation voltage and operates across an 85V to 265V AC input range. Chassis mountable, this power supply boasts a wide operating temperature range from -40°C to 71°C and holds CE approval. Dimensions are 6.3 inches in length, 1.46 inches in width, and 3.23 inches in height.
TDK HWS1503HD technical specifications.
| Approvals | CE |
| Current - Output 1 | 30A |
| Efficiency | 78% |
| Height | 3.23inch |
| Isolation Voltage | 3kV |
| Length | 6.3inch |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Output Power | 99W |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 3V |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | HWS |
| Voltage - Output 1 | 3.3V |
| Weight | 1.102lb |
| Width | 1.46inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS1503HD to view detailed technical specifications.
No datasheet is available for this part.