Search Results for "c0402c223k4racauto kemet corporation"
Filters
C0402C223K4RACAUTO
Kemet
Ceramic Cap 22nF 16V X7R 10% 0402 SMD AEC-Q200
Datasheet
0402
Active
Capacitance:
22nF
Case Code (Imperial):
0402
Case Code (Metric):
1005
Package/Case:
0402
Distributor
Stock
10000+
20000+
TME
0
$0.0413
$0.0399