Search Results for "c0402c103k5recauto7411 kemet corporation"
Filters
C0402C103K5RECAUTO7411
Kemet
Cap Ceramic 0.01uF 50V X7R 10% Pad SMD 0402 125°C Automotive T/R
Datasheet
0402
Active
Max Operating Temperature:
125
Number of Terminals:
2
Min Operating Temperature:
-55
Width:
0.5