TELESCOPING SLIDE, 2 SECTION 13.45IN STL; Carrying Capacity:75lb; Bearing Style:Solid; Extended Length:13.45; External Depth:0.3; Enclosure Material:Steel ;RoHS Compliant: Yes
BRACKET, C-300/C-874/C-3700 SLIDE, STEEL; For Use With:C-300, C-874, C-3700 Series Solid Bearing Slides; Enclosure Material:Steel; External Height - Imperial:1.38; External Height - Metric:35mm; External Width - Imperial:2 ;RoHS Compliant: Yes