
3.9V Zener Diode Voltage Regulator, 250mW power dissipation, featuring a 5% voltage tolerance. This semiconductor component operates with a forward current of 10mA and a Zener current of 10mA. Housed in a compact SOT-23-3 (TO-236) package, it offers a wide operating temperature range from -65°C to 150°C. The diode is RoHS and Halogen Free compliant, supplied in a 3000-piece tape and reel.
Onsemi BZX84C3V9LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Forward Current | 10mA |
| Halogen Free | Halogen Free |
| Height | 0.94mm |
| Impedance | 90R |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Max Reverse Current | 3uA |
| Max Reverse Leakage Current | 3uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 3.9V |
| Voltage Tolerance | 5% |
| Width | 1.3mm |
| Working Voltage | 3.9V |
| Zener Current | 10mA |
| Zener Voltage | 3.9V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX84C3V9LT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
