
Snap action switch with SPDT throw configuration, featuring a steel roller lever actuator. Rated for 15A at 125VDC and 250VDC, with an AC rating of 240V. Operates within a temperature range of -32°C to 71°C. This panel mount switch offers screw and flange mounting options, with a straight orientation and conduit termination.
Honeywell BZV6-2RQ2 technical specifications.
| Actuator Type | ROLLER LEVER |
| Contact Type | Snap Action |
| Current Rating | 15A |
| Depth | 53.98mm |
| Length | 69.34mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw, Flanges |
| Operating Force | 500N |
| Orientation | Straight |
| Overtravel | 556mm |
| Packaging | Bulk |
| Pretravel | 478mm |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V6 |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 44.45mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZV6-2RQ2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
