
The BZG1-2RN62 is a 1-position 2-pole on-moment switch from Honeywell, rated for 15A at 125V DC. It has a chassis mount with screw termination and a straight orientation. The switch operates within a temperature range of -32°C to 71°C and is compliant with RoHS regulations.
Sign in to ask questions about the Honeywell BZG1-2RN62 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZG1-2RN62 technical specifications.
| Current Rating | 15A |
| Differential Travel | 582mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 195N |
| Orientation | Straight |
| Overtravel | 2129mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 1824mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BZG |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZG1-2RN62 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
