The E6 Series SPDT on-momentary switch has a maximum current rating of 15A and a maximum operating temperature of 71°C. It is designed for chassis mount with a screw termination and features an IP40 rating. The switch has a throw configuration of SPDT and a voltage rating of 125V AC and DC. It is RoHS compliant and available in bulk packaging.
Honeywell BZE6-2RQ219 technical specifications.
| Max Current Rating | 15A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 500N |
| Overtravel | 556mm |
| Packaging | Bulk |
| Pretravel | 478mm |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | E6 |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZE6-2RQ219 to view detailed technical specifications.
No datasheet is available for this part.
