SPDT snap action switch with a roller lever actuator, designed for panel mounting. Features a 15A current rating at 125VDC and 250VDC, with a maximum AC voltage rating of 240V. Offers IP66 and IP54 ratings for water resistance. Operates within a temperature range of -32°C to 121°C. Includes screw terminals for secure connection.
Sign in to ask questions about the Honeywell BZE6-2RN224 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZE6-2RN224 technical specifications.
| Actuator Type | ROLLER LEVER |
| Package/Case | 125 |
| Contact Type | Snap Action |
| Current Rating | 15A |
| Depth | 3.094inch |
| Length | 77.21mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -32°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 556N |
| Orientation | Straight |
| Overtravel | 556mm |
| Packaging | Bulk |
| Pretravel | 478mm |
| Ratings | IP66, IP54, Water Resistant |
| RoHS Compliant | Yes |
| Series | E6 |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZE6-2RN224 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
