Honeywell BZ-RW8435164-A2 technical specifications.
| Current Rating | 10A |
| Depth | 17.45mm |
| Length | 57.35mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Mechanical Life | 20000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 0.08N |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 33.11g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-RW8435164-A2 to view detailed technical specifications.
No datasheet is available for this part.
