
SPDT momentary snap acting switch with a wide sintered stainless steel roller actuator. Features a 15A current rating and 125VDC/277VAC voltage rating, with a mechanical life of 20,000,000 cycles. Operates within a temperature range of -55°C to 85°C and includes screw terminals for panel or chassis mounting.
Sign in to ask questions about the Honeywell BZ-7RW82127T-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZ-7RW82127T-S technical specifications.
| Actuator Length | 4822mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Differential Travel | 381mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 139N |
| Orientation | Straight |
| Overtravel | 396mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-7RW82127T-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
