
SPDT momentary snap acting switch with silver contacts, rated for 0.5A at 125VDC and 16A at 600VAC. Features a screw terminal for chassis or panel mounting, a straight orientation, and a plastic housing. Operates within a temperature range of -55°C to 85°C with a mechanical life of 20,000,000 cycles. Includes a 0.89mm actuator and is RoHS compliant.
Honeywell BZ-7R-P5 technical specifications.
| Contact Material | Silver |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 778N |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-7R-P5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
