
SPDT snap-action switch featuring a straight lever actuator with a 1524mm length. Rated for 15A at 125VAC/125VDC, it offers silver contacts and a 2-position, on-mom function. This chassis-mount switch utilizes screw terminals and boasts a mechanical life of 20,000,000 cycles, with an electrical life of 100,000 cycles. Operating temperature range is -55°C to 85°C, and it is RoHS compliant.
Honeywell BZ-2RW863-A2 technical specifications.
| Actuator Length | 1524mm |
| Actuator Type | Lever |
| Approvals | UL |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Contact Type | Snap Action |
| Current Rating | 15A |
| Depth | 17.5mm |
| Differential Travel | 0.145inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 24.13mm |
| Material | Plastic |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Number of Positions | 2 |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Overtravel | 127mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 295g |
| Width | 1.94inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RW863-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
