
SPDT snap acting switch with a steel roller lever actuator. Features a 15A contact current rating, silver contact material, and a 125VDC voltage rating. Operating temperature range from -55°C to 85°C, with a mechanical life of 20,000,000 cycles. Panel mountable with screw terminals, this switch offers a 0.04-inch differential travel and 216mm overtravel.
Honeywell BZ-2RW8299-A2 technical specifications.
| Actuator Length | 4822mm |
| Actuator Type | ROLLER LEVER |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Differential Travel | 0.04inch |
| Height | 24.1mm |
| Length | 64.26mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Operating Position | 1.24inch |
| Orientation | Straight |
| Overtravel | 216mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 345g |
| Width | 49.3mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RW8299-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
