
SPDT snap action switch with roller lever actuator, featuring a 16A max current rating and 480VAC/250VDC voltage rating. This general-purpose switch offers a 15A contact current rating with silver contacts and screw termination. Designed for chassis mounting with screw terminals, it operates within a -55°C to 85°C temperature range and boasts a mechanical life of 20,000,000 cycles. IP64 rated for water and dust resistance, this RoHS compliant component is suitable for demanding applications.
Honeywell BZ-2RW8225551-A2 technical specifications.
| Actuator Length | 2616mm |
| Actuator Type | ROLLER LEVER |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Contact Type | Snap Action |
| Current Rating | 15A |
| Depth | 17.45mm |
| Differential Travel | 0.02inch |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Screw |
| Number of Positions | 2 |
| Operating Force | 167N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Overtravel | 239mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ratings | IP64, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 345g |
| Width | 1.94inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RW8225551-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
