
Snap acting/limit switch, SPDT, momentary, with a 15A current rating and 125V AC/DC voltage rating. Features a 0.51mm differential travel and a 361N operating force. Designed for panel or chassis mounting with screw termination. Offers an electrical life of 100,000 cycles and a mechanical life of 20,000,000 cycles, operating within a temperature range of -55°C to 85°C.
Honeywell BZ-2RT04 technical specifications.
| Current Rating | 15A |
| Depth | 17.5mm |
| Differential Travel | 0.002inch |
| Electrical Life | 100000Cycles |
| Length | 49.3mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 361N |
| Operating Position | 1588mm |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 286g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell BZ-2RT04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
