Switch BZ Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 15 A At 250 VAC
Honeywell BZ-2RQ77N23 technical specifications.
| Pole Throw Configuration | SPDT |
| Actuator Style | High Overtravel Plunger |
| Max AC Voltage Rating | 250V |
| Termination Style | Solder |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell BZ-2RQ77N23 to view detailed technical specifications.
No datasheet is available for this part.