SPDT snap action switch with roller plunger actuator, rated for 16A at 480VAC and 250VDC. Features silver contacts, stainless steel actuator, and quick connect termination. Operates within a temperature range of -55°C to 85°C with a mechanical life of 20 million cycles. Panel mountable with a straight orientation and a 3.61N operating force.
Honeywell BZ-2RQ181-D5 technical specifications.
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Depth | 17.45mm |
| Differential Travel | 0.002inch |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Operating Force | 361N |
| Orientation | Straight |
| Overtravel | 358mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RQ181-D5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
