
SPDT momentary snap action switch with a steel roller actuator. Features a 15A contact current rating and 125VDC/125VAC voltage rating. Operates within a temperature range of -55°C to 85°C and offers a mechanical life of 20,000,000 cycles. Panel mountable with screw terminals, this switch is RoHS compliant.
Honeywell BZ-2RQ18-P4 technical specifications.
| Actuator Type | PLUNGER |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Length | 50.55mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Panel, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 361N |
| Orientation | Straight |
| Overtravel | 356mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RQ18-P4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
