
SPDT momentary snap acting switch featuring a hardened steel plunger actuator for panel mounting. Offers a 1A current rating with gold contacts and a 125V AC voltage rating. Designed for a wide operating temperature range from -55°C to 85°C, with a mechanical life of 20,000,000 cycles. Includes quick connect terminals and a 5.94mm differential travel.
Honeywell BZ-2RQ172-D6 technical specifications.
| Actuator Type | PLUNGER |
| Contact Current Rating | 1A |
| Contact Material | Gold |
| Current Rating | 1A |
| Differential Travel | 0.002inch |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Panel |
| Operating Force | 365N |
| Orientation | Straight |
| Overtravel | 556mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RQ172-D6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.