
SPDT snap action switch with leaf lever actuator. Features a 15A current rating and 115VAC voltage rating. Operating force is 139N with a differential travel of 127mm and overtravel of 152mm. Mechanical life is 20,000,000 cycles. Mounting options include chassis, panel, and screw.
Honeywell BZ-2RLT04 technical specifications.
| Actuator Length | 4949mm |
| Current Rating | 15A |
| Depth | 17.45mm |
| Differential Travel | 127mm |
| Length | 61.47mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 139N |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Overtravel | 152mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 396mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| Weight | 286g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell BZ-2RLT04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
