
SPDT momentary snap acting/limit switch featuring a steel roller lever actuator and screw terminals for panel mounting. Rated for 15A at 125VDC and 16A max, with a 125VDC and 480VAC max voltage rating. Offers a mechanical life of 20,000,000 cycles and an electrical life of 50,000 cycles, operating within a temperature range of -55°C to 85°C. Key specifications include a 139N operating force, 0.01-inch operating position, and 152mm overtravel.
Honeywell BZ-2RL711 technical specifications.
| Actuator Length | 4949mm |
| Actuator Type | ROLLER LEVER |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Differential Travel | 127mm |
| Electrical Life | 50000Cycles |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 139N |
| Operating Position | 0.01inch |
| Orientation | Straight |
| Overtravel | 152mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RL711 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
