
SPDT momentary snap acting switch featuring a steel roller lever actuator with a 1.52mm differential travel. Rated for 15A at 125VDC, this switch offers a mechanical life of 20,000,000 cycles and an electrical life of 100,000 cycles. It operates within a temperature range of -55°C to 85°C and includes screw terminals for chassis mounting. The switch is RoHS compliant and CSA/CE approved.
Honeywell BZ-2RL2-A2 technical specifications.
| Actuator Length | 4949mm |
| Actuator Type | ROLLER LEVER |
| Approvals | CSA, CE |
| Package/Case | 125 |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.5mm |
| Differential Travel | 127mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 49.3mm |
| Material | Plastic |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 139N |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Overtravel | 152mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RL2-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
