
SPDT momentary snap acting switch with a 15A contact current rating and 125VDC voltage rating. Features a steel leaf actuator with a 1.57mm differential travel and 139N operating force. Constructed from plastic with screw terminals for panel mounting. Offers a wide operating temperature range from -55°C to 85°C and a mechanical life of 20,000,000 cycles.
Honeywell BZ-2RL-P4 technical specifications.
| Actuator Length | 4949mm |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Differential Travel | 127mm |
| Length | 62.23mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 139N |
| Operating Position | 286mm |
| Orientation | Straight |
| Overtravel | 152mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RL-P4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
