
SPDT momentary snap action switch featuring a roller lever actuator. Offers a 15A contact current rating with silver contacts and a 125VDC voltage rating. Designed for panel mounting with screw terminals, this switch operates within a temperature range of -55°C to 85°C and boasts a mechanical life of 20,000,000 cycles. It is RoHS and REACH SVHC compliant.
Honeywell BZ-2RL-A2 technical specifications.
| Actuator Length | 4949mm |
| Actuator Type | ROLLER LEVER |
| Approvals | UL |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.5mm |
| Differential Travel | 127mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 139N |
| Operating Position | 286mm |
| Orientation | Straight |
| Overtravel | 152mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RL-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
