Honeywell BZ-2RDS-A2 technical specifications.
| Contact Material | Silver |
| Current Rating | 15A |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Screw |
| Operating Force | 540gf |
| Orientation | Straight |
| Overtravel | 152mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RDS-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.