
Snap acting/limit switch featuring SPDT, momentary contact with a 0.51mm travel. This general-purpose switch offers a 1A contact current rating with gold contact material and a 15A maximum current rating. It boasts a 125V AC and 125V DC voltage rating, with screw terminals for chassis or panel mounting. Designed for durability, it has an electrical life of 100,000 cycles and a mechanical life of 20,000,000 cycles, operating within a temperature range of -55°C to 85°C.
Honeywell BZ-2R72-A2 technical specifications.
| Actuator Type | PLUNGER |
| Approvals | UL, CSA |
| Package/Case | 125 |
| Contact Current Rating | 1A |
| Contact Material | Gold |
| Contact Type | Snap Action |
| Current Rating | 1A |
| Depth | 17.5mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 49.3mm |
| Material | Plastic |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 361N |
| Operating Position | 1588mm |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| Width | 1.94inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2R72-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
