DPDT momentary snap acting/limit switch featuring a wide lever actuator and quick connect terminals. Offers a 15A max current rating and 480VAC/250VDC max voltage rating, with a 125VDC rated voltage. Constructed from plastic with silver contacts, it boasts a mechanical life of 20,000,000 cycles and operates within a -55°C to 85°C temperature range. Designed for panel mounting with a chassis mount, screw attachment, this RoHS compliant switch has an operating force of 236N.
Honeywell BZ-2AW855-D6 technical specifications.
| Actuator Length | 2442mm |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 236N |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Overtravel | 239mm |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2AW855-D6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.