
DPDT momentary snap action switch featuring a wide sintered stainless steel roller actuator. Offers a 1A, 125VDC rating with a 15A max current rating and 250V AC voltage rating. Constructed with silver contacts and a plastic housing, it operates within a temperature range of -55°C to 85°C and boasts a mechanical life of 20,000,000 cycles. Panel mountable with screw terminals, this RoHS compliant component has an operating force of 667N and an overtravel of 356mm.
Honeywell BZ-2AQ18T1 technical specifications.
| Actuator Material | Stainless Steel |
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 1A |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Panel, Screw |
| Operating Force | 667N |
| Operating Position | 0.045inch |
| Orientation | Straight |
| Overtravel | 356mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2AQ18T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
