Fuji Electric BU3EHC-035L1WKF2 technical specifications.
| Terminal Design | Flat |
| Mounting | Screw Mount |
| Number of Terminals | 6 |
| Type | Thermal Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 600VAC|250VDC |
| Current Rating | 35A |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| Cage Code | SCT92 |
| HTS Code | 8536200040 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Fuji Electric BU3EHC-035L1WKF2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.