This 48-pin quad interface IC from Data Device operates within a temperature range of -55 to 125°C and is designed for military applications. It features a 3.3V supply voltage and a JEDEC package code of S-PQCC-N48. The IC has a width and length of 7.1mm and a pin count of 48, with a single function and a terminal position of quad.
Data Device BU-67401L0C0L-102 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7.1 |
| Length | 7.1 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 3.3 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Data Device BU-67401L0C0L-102 to view detailed technical specifications.
No datasheet is available for this part.