
Mueller Electric BU-00243-0 technical specifications.
| Body Material | Brass |
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Diameter | 4mm |
| Gender | Male |
| Insulation | Non-Mating End Insulated |
| Insulation Material | ABS |
| Length | 28mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | BU |
| Termination | SOLDERLESS |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Mueller Electric BU-00243-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
