The BTV3/28/BF/G AQS flexible space cable is a 28AWG, 3-conductor cable with a maximum outer diameter of 2.24mm. It features a copper alloy conductor material and a braided shield. The cable is rated for 600VAC and operates between -100°C and 200°C.
Nexans BTV3/28/BF/G AQS technical specifications.
| Type | Flexible Space Cable |
| Size | 28AWG |
| Number of Conductors | 3 |
| Conductor Material | Copper Alloy |
| Maximum Outer Diameter | 2.24mm |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -100°C |
| Max Operating Temperature | 200°C |
| Shield Type | Braid |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.