This Nexans flexible space cable features 3 copper alloy conductors with a maximum outer diameter of 2.24mm and a shield type of braid. It has a maximum voltage rating of 600VAC and operates between -100°C and 200°C. The cable is designed for use in a variety of applications requiring flexible and shielded connections.
Nexans BTV3/28/BF/G AQ technical specifications.
| Type | Flexible Space Cable |
| Size | 28AWG |
| Number of Conductors | 3 |
| Conductor Material | Copper Alloy |
| Maximum Outer Diameter | 2.24mm |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -100°C |
| Max Operating Temperature | 200°C |
| Shield Type | Braid |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.