The BTV3/26/BF/G AQS flexible space cable features a 26 AWG copper alloy conductor material and a maximum outer diameter of 2.39mm. It has a maximum voltage rating of 600VAC and is shielded with a braid type shield. The cable operates within a temperature range of -100°C to 200°C.
Nexans BTV3/26/BF/G AQS technical specifications.
| Type | Flexible Space Cable |
| Size | 26AWG |
| Number of Conductors | 3 |
| Conductor Material | Copper Alloy |
| Maximum Outer Diameter | 2.39mm |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -100°C |
| Max Operating Temperature | 200°C |
| Shield Type | Braid |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.