Infineon BTS711L1NT technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.7A |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Configuration | High Side |
| Packaging | Tape and Reel |
| Series | Automotive, AEC-Q100, PROFET® |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BTS711L1NT to view detailed technical specifications.
No datasheet is available for this part.