Infineon BTS5210LXT technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.05W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS5210LXT to view detailed technical specifications.
No datasheet is available for this part.