Conn Board to Board RCP 20 POS Solder RA SMD Embossed Tape
Amphenol BTFW20R-3RSTE4LF technical specifications.
| Contact Plating | Tin |
| Mount | Surface Mount |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| Series | BTFW |
| RoHS | Compliant |
Download the complete datasheet for Amphenol BTFW20R-3RSTE4LF to view detailed technical specifications.
No datasheet is available for this part.