Conn Board to Board PL 20 POS Solder ST SMD Embossed Tape
Amphenol BTFW20P3SSTE4LF technical specifications.
| Type | Board to Board |
| Gender | PL |
| Number of Contacts | 20 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol BTFW20P3SSTE4LF to view detailed technical specifications.
No datasheet is available for this part.