
TRIAC, 600V DC rated voltage, 40A RMS current, and 40A current rating. Features a 600V maximum repetitive reverse voltage and 80mA hold current. This component is through-hole mountable with a 3-pin (3+Tab) TOP insulated tube package. Operating temperature range is -40°C to 125°C. RoHS compliant and lead-free.
Stmicroelectronics BTA41-600BRG technical specifications.
| Case Connection | Isolated |
| Current Rating | 40A |
| Height | 12.85mm |
| Hold Current | 80mA |
| JESD-30 Code | R-PSFM-T3 |
| Lead Free | Lead Free |
| Length | 15.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Quantity | 600 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 245°C |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 40A |
| RoHS Compliant | Yes |
| Surface Mount | No |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Position | SINGLE |
| DC Rated Voltage | 600V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BTA41-600BRG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
