Search Results for "bta201 600e l01 ween semiconductors DC Components"
Filters
BTA201-600E
NXP
TRIAC 600V 1A TO-92-3
Datasheet
PLASTIC, SC-43A, 3 PIN
Transferred
Package/Case:
TO-92-3
Current Rating:
1A
Hold Current:
12mA
Lead Free:
Lead Free
BTA201-600E
Ween Semiconductor
4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92, SC-43A, 3 PIN
Datasheet
SC-43A, 3 PIN
Active
Max Operating Temperature:
125
Number of Terminals:
3
Min Operating Temperature:
-40
Terminal Position:
BOTTOM