Panduit BT4S-M5 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 4inch |
| Package/Case | Metal |
| Color | Green |
| Depth | 8.1mm |
| Height | 0.22inch |
| Length | 384mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | DOME-TOP® BARB-TY® BT |
| Weight | 5.6lb |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit BT4S-M5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
