The Omron D3V-0122C22K is a basic and snap action switch with a hinge lever actuator style. It features a single pole single throw (SPST) configuration and a quick connect termination style. This switch has a maximum current rating of 0.1 amperes at 125 volts AC or 30 volts DC, and a maximum AC voltage rating of 125 volts. It is designed for screw mount applications and has a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
Omron D3V-0122C22K technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Hinge Lever |
| Max Current Rating | 0.1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 500000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron D3V-0122C22K to view detailed technical specifications.
No datasheet is available for this part.