The AVX CWR29DK226MDEB is a 22uF surface mount tantalum capacitor with a 6VDC voltage rating and 20% tolerance. It features a low ESR of 1 and a leakage current of 2. The capacitor has a high reliability and a failure rate of D. It is constructed with a flat design and has an inward L termination style. It is rated for operation between -55°C and 125°C.
AVX CWR29DK226MDEB technical specifications.
| Capacitance | 22uF |
| Voltage | 6VDC |
| Tolerance | 20% |
| ESR | 1Ohm |
| Leakage Current | 2uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.