Panduit BT2I-M300 technical specifications.
| Body Material | Nylon |
| Package/Case | Metal |
| Color | Black |
| Depth | 6.3mm |
| Height | 4.7mm |
| Length | 203mm |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| Packaging | Bag |
| Series | DOME-TOP® BARB-TY® BT |
| RoHS | Compliant |
Download the complete datasheet for Panduit BT2I-M300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
