This 22-position circular connector features a green color, copper alloy contacts, and a silver mating finish. The connector is designed for free-hanging mounting and has a maximum operating temperature of 125°C, with a minimum operating temperature of -55°C. The aluminium shell has a cadmium finish and is unshielded, with a solder termination.
Amphenol 97-3107B28-11PZ-417-940 technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 22 |
| Packaging | Bulk |
| Series | 97 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3107B28-11PZ-417-940 to view detailed technical specifications.
No datasheet is available for this part.