BSI (BRILLIANCE SEMICONDUCTOR) BS62LV4006SIP55 SRAM 4M, 512KX8, 2.4-5.5V, SOP32
Brilliance Semiconductor BS62LV4006SIP55 technical specifications.
| Access Time | 55ns |
| Package/Case | SOP |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Mb |
| Memory Type | SRAM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Brilliance Semiconductor BS62LV4006SIP55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.