
Silicon Bilateral Switch in a 3-pin TO-92 package. Features a 125V operating supply voltage and 1A maximum output current. Offers a 1.5mA hold current and 175mA RMS current. Operates up to a maximum temperature of 125°C. Packaged in cut tape and is RoHS compliant.
Powerex BS08D-T112 technical specifications.
| Package/Case | TO-92 |
| Hold Current | 1.5mA |
| Max Operating Temperature | 125°C |
| Max Output Current | 1A |
| Operating Supply Voltage | 125V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 175mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Powerex BS08D-T112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
