Idec BR-3E technical specifications.
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 110V |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Unconfirmed |
Download the complete datasheet for Idec BR-3E to view detailed technical specifications.
No datasheet is available for this part.