
Energy harvesting power management IC for Li-Ion, Li-Pol, and supercapacitor charging. Features a wide input voltage range from 100mV to 5.1V, with a low operating supply current of 488nA. Offers 100mA output current and operates from -40°C to 125°C. This surface mount component is housed in a 20-pin VQFN package with gold contact plating and is RoHS compliant.
Texas Instruments BQ25570RGRT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.1V |
| Min Supply Voltage | 100mV |
| Mount | Surface Mount |
| Operating Supply Current | 488nA |
| Output Current | 100mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ25570RGRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
